2203328 | Phoenix Contact
PC enclosure, (L x W x H) 47 x 125 x 87 mm, light gray (RAL 7035), IP40, 2203328
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4723 € *
Available in 5 Days: 154 pcs. - if ordered today
Universal housing, 2203328, Phoenix Contact
Complete housing for PCBs, Can be positioned flexibly, Includes housing half shells, Side panels closed, Adhesive pads for PCB attachment, Screws for housing and PCB attachment, Housing color: light gray, with turquoise-blue corner inlays
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 47 mm | |
| Width | 125 mm | |
| Height | 87 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |