2203150 | Phoenix Contact

ABS enclosure, (L x W x H) 26 x 70.5 x 110 mm, light gray (RAL 7035), IP54, 2203150

Order No.: 64P1123
EAN: 4055626377032
MPN:
2203150
HCS-C MINI 1W 9V 1 C 7035
Series: HCS-C
2203150 Phoenix Contact General Purpose Enclosures Image 1
2203150 Phoenix Contact General Purpose Enclosures Image 2
2203150 Phoenix Contact General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.7396 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
55.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.7396 €

Electronic housing, 2203150, Phoenix Contact

Handheld housing, C-Mini, Light gray, Consisting of two half shells, Front plate above, Screws. Front 1.1 mm recessed, with window and keypad slot, Battery compartment cover and battery contacts for 9 V battery

Features

  • Suitable for handheld devices
  • Easy integration of LCD displays and membrane keypads
  • Fast mounting, thanks to the modular design
Technical specifications
Filter Property Value
Material ABS
Length 26 mm
Width 70.5 mm
Height 110 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes