2708656 | Phoenix Contact
FO plug, SC-RJ, POF, black, 2708656
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.22 € *
Available in 5 Days: 26 pcs. - if ordered today
SC-RJ connector set, 2708656, Phoenix Contact
SC-RJ fiber optic connector, IP20, duplex, with fast connection technology, for polymer fiber 980/1000 µm, for individual wire diameter 2.2 mm.
Features
- Compact design, thanks to SC-RJ pin connector pattern
- Outstanding transmission properties
- Suitable for quick and easy field assembly or repair
- No bonding or polishing
- Flexible application, thanks to reusable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC-RJ | |
| Category | POF | |
| Degree of protection (IP) | IP20 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |