2708481 | Phoenix Contact
FO plug, ST, PCF, metal, black, 2708481
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
305.2588 € *
Available in 5 Days: 4 pcs. - if ordered today
ST connector, 2708481, Phoenix Contact
B-FOC (ST) connector set for PCF fiber, for self assembly consisting of 4 quick mounting connectors with bend protection sleeve.
Features
- Suitable for quick and easy field assembly or repair
- Flexible application, thanks to reusable connector
- Outstanding transmission properties
- Ideal for PCF step-index (SI) fibers
- Robust design, thanks to B-FOC pin connector pattern
- No bonding or polishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | ST | |
| Category | PCF | |
| Ferrule | metal | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |