2313782 | Phoenix Contact
FO plug, ST, PCF, black, 2313782
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
399.4235 € *
Standard delivery time from the manufacturer is: 1 Week
ST connector, 2313782, Phoenix Contact
B-FOC (ST) connector set for standard PROFINET PCF fiber cables with 2.2 mm diameter of the individual elements. Consisting of 4 quick mounting connectors with bend protection for selfassembly.
Features
- Suitable for quick and easy field assembly or repair
- Flexible application, thanks to reusable connector
- Outstanding transmission properties
- Ideal for PCF graded-index (GI) fibers
- Robust design, thanks to B-FOC pin connector pattern
- No bonding or polishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | ST | |
| Category | PCF | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |