2313546 | Phoenix Contact
FO plug, SC-RJ, PCF, black, 2313546
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
356.4883 € *
Available in 5 Days: 1 pcs. - if ordered today
SC-RJ connector, 2313546, Phoenix Contact
SC-RJ connector set for standard PROFINET PCF fiber cables with 2.2 mm diameter of the individual elements. Consisting of 2 duplex quick mounting connectors with bend protection for self-assembly.
Features
- Suitable for quick and easy field assembly or repair
- Flexible application, thanks to reusable connector
- Outstanding transmission properties
- Ideal for PCF graded-index (GI) fibers
- Compact design, thanks to SC-RJ pin connector pattern
- No bonding or polishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC-RJ | |
| Category | PCF | |
| Degree of protection (IP) | IP20 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |