2313070 | Phoenix Contact

FO plug, SC-RJ, PCF, black, 2313070

Order No.: 64P6917
EAN: 4046356098847
MPN:
2313070
PSM-SET-SCRJ-DUP/2-HCS
Series: PSM
2313070 Phoenix Contact Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
359.6537 € *
Available in 5 Days: 16 pcs. - if ordered today
Total Price:
359.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
359.6537 €

SC-RJ connector, 2313070, Phoenix Contact

SC-RJ connector set for PCF fiber, For self-assembly, Consisting of 2 duplex quick mounting connectors with bend protection, For a single wire diameter of 2.9 mm.

Features

  • Suitable for quick and easy field assembly or repair
  • Flexible application, thanks to reusable connector
  • Outstanding transmission properties
  • Ideal for PCF step-index (SI) fibers
  • Compact design, thanks to SC-RJ pin connector pattern
  • No bonding or polishing
Technical specifications
Filter Property Value
Product type FO plug
Version SC-RJ
Category PCF
Degree of protection (IP) IP20
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes