1855703 | Phoenix Contact
Fiber optic contact insert, FSMA, nickel, light gray, 1855703
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.9816 € *
Available in 5 Days: 37 pcs. - if ordered today
Fiber optic contact insert, 1855703, Phoenix Contact
FO connector (cable side), Range of articles: VARIOCON, Fiber optic contact insert, Type: FSMA, Housing material: Nickel silver, Color: light grey, Number of positions: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic contact insert | |
| Category | FSMA | |
| Degree of protection (IP) | IP20 | |
| Ferrule | nickel | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |