1654358 | Phoenix Contact
FO socket, SC-RJ, 1654358
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.0074 € *
Available in 5 Days: 37 pcs. - if ordered today
Fiber optic coupling VS-SCRJ-GOF-KU
SC-RJ coupling insert, duplex, for patch panel VS-PP-19-1HE-16-F, terminal outlets VS-TO...F...and data front panel VS-SI-FP-2F, suitable for fiber types GOF (multimode & singlemode), PCF and polymer.
The technical features of 1654358 from Phoenix Contact at glance
- Protection class (IP): IP20
- Ferrule material : Ceramic
- Article description : VS-SCRJ-GOF-KU
- Net weight : 9 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO socket | |
| Version | SC-RJ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |