1608045 | Phoenix Contact
FO plug, SC-RJ, PCF, multimode, copper alloy, silver, 1608045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.0452 € *
Standard delivery time from the manufacturer is: 6 Weeks
SC-RJ connector, 1608045, Phoenix Contact
Fiber optic connector SC-RJ, IP67, with push-pull interlocking, metal housing, Duplex, with fast connection technology, for PCF fiber 200/230 µm, for individual wire diameter 2.2 mm, for cable cross section 6.5 mm - 9.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC-RJ | |
| Category | PCF | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP65/IP67 | |
| Ferrule | copper alloy | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |