1408028 | Phoenix Contact
FO plug, SC-RJ, POF, zinc die casting, silver, 1408028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.9351 € *
Standard delivery time from the manufacturer is: On Request
SC-RJ connector, 1408028, Phoenix Contact
Push-pull connector (version 14), Die-cast zinc, With SC-RJ insert for POF, For cable diameter of 5.5 mm - 10 mm, Cable outlet at the top.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC-RJ | |
| Category | POF | |
| Degree of protection (IP) | IP65/IP67 | |
| Ferrule | zinc die casting | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |