1185491 | Phoenix Contact

FO patch cable, SC duplex to SC duplex, 10 m, OM3, multimode 50/125 µm, 1185491

Order No.: 62P7451
EAN: 4063151225452
MPN:
1185491
FOC-SC:PA-SC:PA-OM3:D01/10
1185491 Phoenix Contact Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.7674 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
45.77 € *
Price list
Quantity
Price per unit*
1 pcs.
45.7674 €
5 pcs.
43.7444 €
10 pcs.
41.8999 €
25 pcs.
40.1982 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable, 1185491, Phoenix Contact

Multi-mode OM3 duplex jumper, SC-SC, UPC polishing, length 10 m.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) SC duplex
Connection (2) SC duplex
Cable length 10 m
Category OM3
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour aqua
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back