1185484 | Phoenix Contact
FO patch cable, LC duplex to SC duplex, 10 m, OM3, multimode 50/125 µm, 1185484
Order No.: 62P7445
EAN: 4063151223793
MPN:
1185484
FOC-LC:PA-SC:PA-OM3:D01/10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.1831 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
48.18 € *
Price list
Quantity
Price per unit*
1 pcs.
48.1831 €
5 pcs.
46.0649 €
10 pcs.
44.1133 €
25 pcs.
42.3283 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 1185484, Phoenix Contact
Multi-mode OM3 duplex jumper, LC-SC, UPC polishing, length 10 m.
Features
- Temperature change test in accordance with IEC 61300-2-1
- Vibration test according to IEC 61300-2-1
- Tensile strength of the cable connection according to IEC 61300-2-5
- Multimode patch cable with outstanding optical and mechanical properties for indoor installation
- Fire protection with LSZH sheath and UL 94 V0 components
- Interferometer tests at every stage of the certification process
- Satisfies optical and mechanical industry standards
- Connector with UPC polishing for optimum attenuation values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 10 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | aqua |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |