1146544 | Phoenix Contact
FO patch cable, LC duplex to LC duplex, 10 m, OS2, singlemode 9/125 µm, 1146544
Order No.: 62P7481
EAN: 4063151138325
MPN:
1146544
FOC-LC:PA-LC:PA-OS2:D01/10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5322 € *
Available in 10 days: 29 pcs. - if ordered today
Total Price:
38.53 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5322 €
5 pcs.
36.8424 €
10 pcs.
35.2835 €
25 pcs.
33.8555 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 1146544, Phoenix Contact
Single-mode OS2 duplex jumper, LC-LC, UPC polishing, length 10 m.
Features
- Glass fiber optical, 8-shaped FO cable jumper
- Singlemode patch cable for indoor installation
- Excellent mechanical and optical properties
- Indoor use, suitable for FO distribution and termination devices
- Made of halogen-free flame-retardant material, RoHS compliant
- Satisfies industry standards for optical and mechanical properties
- Insertion loss ≤0.5 dB (varies depending on the condition)
- Connector with UPC polishing for optimum attenuation values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 10 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |