1115640 | Phoenix Contact
FO patch cable, LC duplex to LC duplex, 2 m, OS2, singlemode 9/125 µm, 1115640
Order No.: 62P7476
EAN: 4063151040178
MPN:
1115640
FOC-LC:AA-LC:AA-OS2:D01/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9380 € *
Available in 10 days: 53 pcs. - if ordered today
Total Price:
35.94 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9380 €
5 pcs.
33.7246 €
10 pcs.
31.7730 €
25 pcs.
30.0237 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 1115640, Phoenix Contact
Single-mode OS2 duplex jumper, LC-LC, APC polishing, length 2 m.
Features
- Glass fiber optical, 8-shaped FO cable jumper
- Singlemode patch cable for indoor installation
- Excellent mechanical and optical properties
- Indoor use, suitable for FO distribution and termination devices
- Made of halogen-free flame-retardant material, RoHS compliant
- Satisfies industry standards for optical and mechanical properties
- Insertion loss ≤0.5 dB (varies depending on the condition)
- Connector with UPC polishing for optimum attenuation values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 2 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |