1115629 | Phoenix Contact

FO patch cable, LC duplex to LC duplex, 2 m, OS2, singlemode 9/125 µm, 1115629

Order No.: 62P7482
EAN: 4063151039165
MPN:
1115629
FOC-LC:PA-LC:PA-OS2:D01/2
1115629 Phoenix Contact Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8091 € *
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
30.81 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8091 €
10 pcs.
28.9051 €
25 pcs.
27.2272 €
50 pcs.
25.7397 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable, 1115629, Phoenix Contact

Single-mode OS2 duplex jumper, LC-LC, UPC polishing, length 2 m.

Features

  • Glass fiber optical, 8-shaped FO cable jumper
  • Singlemode patch cable for indoor installation
  • Excellent mechanical and optical properties
  • Indoor use, suitable for FO distribution and termination devices
  • Made of halogen-free flame-retardant material, RoHS compliant
  • Satisfies industry standards for optical and mechanical properties
  • Insertion loss ≤0.5 dB (varies depending on the condition)
  • Connector with UPC polishing for optimum attenuation values
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 2 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No