1115564 | Phoenix Contact
FO patch cable, ST duplex to ST duplex, 2 m, OS2, singlemode 9/125 µm, 1115564
Order No.: 62P7524
EAN: 4063151039677
MPN:
1115564
FOC-ST:PA-ST:PA-OS2:D01/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2506 € *
Available in 10 days: 70 pcs. - if ordered today
Total Price:
28.25 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2506 €
10 pcs.
26.5132 €
25 pcs.
24.9781 €
50 pcs.
23.6096 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 1115564, Phoenix Contact
Single-mode OS2 duplex jumper, ST-ST, UPC polishing, length 2 m.
Features
- Glass fiber optical, 8-shaped FO cable jumper
- Excellent mechanical and optical properties
- Indoor use, suitable for FO distribution and termination devices
- Made of halogen-free flame-retardant material, RoHS compliant
- Satisfies industry standards for optical and mechanical properties
- Insertion loss ≤0.5 dB (varies depending on the condition)
- Connector with UPC polishing for optimum attenuation values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | ST duplex | |
| Connection (2) | ST duplex | |
| Cable length | 2 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |