1115563 | Phoenix Contact

FO patch cable, ST duplex to ST duplex, 3 m, OS2, singlemode 9/125 µm, 1115563

Order No.: 62P7525
EAN: 4063151039141
MPN:
1115563
FOC-ST:PA-ST:PA-OS2:D01/3
1115563 Phoenix Contact Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5120 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
29.51 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5120 €
10 pcs.
27.7032 €
25 pcs.
26.0967 €
50 pcs.
24.6687 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable, 1115563, Phoenix Contact

Single-mode OS2 duplex jumper, ST-ST, UPC polishing, length 3 m.

Features

  • Glass fiber optical, 8-shaped FO cable jumper
  • Excellent mechanical and optical properties
  • Indoor use, suitable for FO distribution and termination devices
  • Made of halogen-free flame-retardant material, RoHS compliant
  • Satisfies industry standards for optical and mechanical properties
  • Insertion loss ≤0.5 dB (varies depending on the condition)
  • Connector with UPC polishing for optimum attenuation values
Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) ST duplex
Connection (2) ST duplex
Cable length 3 m
Category OS2
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes