1115544 | Phoenix Contact
FO patch cable, SC duplex to SC duplex, 1 m, OS2, singlemode 9/125 µm, 1115544
Order No.: 62P7504
EAN: 4063151039639
MPN:
1115544
FOC-SC:AA-SC:AA-OS2:D01/1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0943 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
32.09 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0943 €
10 pcs.
30.1189 €
25 pcs.
28.3696 €
50 pcs.
26.8107 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable, 1115544, Phoenix Contact
Single-mode OS2 duplex jumper, SC-SC, APC polishing, length 1 m.
Features
- Glass fiber optical, 8-shaped FO cable jumper
- Singlemode patch cable for indoor installation
- Excellent mechanical and optical properties
- Indoor use, suitable for FO distribution and termination devices
- Made of halogen-free flame-retardant material, RoHS compliant
- Satisfies industry standards for optical and mechanical properties
- Insertion loss ≤0.5 dB (varies depending on the condition)
- Connector with UPC polishing for optimum attenuation values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | SC duplex | |
| Connection (2) | SC duplex | |
| Cable length | 1 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |