1041780 | Phoenix Contact
LC socket, singlemode, ceramic, silver, 1041780
Unit Price (€ / pc.)
19.1233 € *
Standard delivery time from the manufacturer is: 5 Weeks
Fiber optic coupling, 1041780, Phoenix Contact
Fiber optic coupling, type: LC, degree of protection: IP20, material: plastic, connection method: coupling, cable outlet: straight.
Technical specifications
Ferrule | ceramic | |
Chamfer type | singlemode | |
Version | LC socket | |
Degree of protection (IP) | IP20 | |
Colour | silver |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |