1628420 | Phoenix Contact
Charging cable, 6.5 m, type 1 to open end, 1 phase, mode 3, 32 A, 250 V, 1628420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
260.2292 € *
Standard delivery time from the manufacturer is: 9 Weeks
Charging cable, 1628420, Phoenix Contact
AC charging cable with vehicle charging connector and free cable end for charging electric vehicles (EV) with alternating current (AC) via type 1 vehicle charging inlets, for installation at charging stations for e-mobility (EVSE).
Features
- Convenient handling due to the ergonomic
- Longitudinal water tightness reliably prevents water ingress
- Laser-marked mating face
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | type 1 | |
| Connection (2) | open end | |
| Number of phases | 1 | |
| Loading mode | mode 3 | |
| Cable length | 6.5 m | |
| Colour | black | |
| Cable cross-section | 3 x 6.0 mm² + 1 x 0.75 mm² | |
| Rated current | 32 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |