1457908 | Phoenix Contact

Valve connector, DIN shape A, 5 pole, 24 V, 0.25-1.5 mm², 1457908

Order No.: 61P9496
EAN: 4046356630689
MPN:
1457908
SACC-VB-5CON-M16/AD-2L 24V
Series: SACC
1457908 Phoenix Contact DIN Valve Connectors Image 1
1457908 Phoenix Contact DIN Valve Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7901 € *
Available in 5 Days: 28 pcs. - if ordered today
Total Price:
18.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.7901 €

Valve connector, 1457908, Phoenix Contact

Valve connector, 5-pole, valve connector AD (pressure switch), with 2 LEDs, screw connection, cable gland M16, cable outer diameter 6-8 mm.

Technical specifications
Filter Property Value
Version DIN shape A
Cable cross-section 0.25-1.5 mm²
Pin number 5 pole
Rated voltage 24 V
Degree of protection (IP) IP65
Wiring without circuit
LED display Yes
Type of locking central screw
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No