1452246 | Phoenix Contact
Valve connector, DIN shape BI, 3 pole, 110 V, 0.25-1.5 mm², 1452246
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4133 € *
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
5 pcs.
7.9849 €
10 pcs.
7.6041 €
15 pcs.
7.1519 €
20 pcs.
6.7354 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve connector, 1452246, Phoenix Contact
Valve connector, 3-pole, valve connector BI (11 mm), with 1 LED, wired with varistor, screw connection, cable gland M16, cable outer diameter 6-8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape BI | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 3 pole | |
| Rated voltage | 110 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | varistor | |
| LED display | Yes | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |