1452217 | Phoenix Contact
Valve connector, DIN shape B, 3 pole, 110 V, 0.25-1.5 mm², 1452217
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4236 € *
Available in 5 Days: 95 pcs. - if ordered today
Valve connector, 1452217, Phoenix Contact
Valve connector, 3-pole, valve connector B (10 mm), with 1 LED, wired with varistor, screw connection, cable gland M16, cable outer diameter 6-8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape B | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 3 pole | |
| Rated voltage | 110 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | varistor | |
| LED display | Yes | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |