2904605 | Phoenix Contact
Power supply, 1-phase, 12 VDC, 2.5 A, 30 W, 2904605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.9400 € *
Available in 5 Days: 2,186 pcs. - if ordered today
Total Price:
81.94 € *
Price list
Quantity
Price per unit*
1 pcs.
81.9400 €
2 pcs.
79.6639 €
5 pcs.
77.5108 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, 2904605, Phoenix Contact
Primary-switched power supply unit QUINT POWER, Push-in connection, DIN rail mounting, input: 1-phase, output: 12 V DC / 2.5 A.
Features
- Starting of heavy loads with dynamic boost
- Preventive function monitoring indicates critical operating states before errors occur
- High efficiency and long service life, with low power dissipation and low heating
- Space savings in the control cabinet, thanks to a narrow, slim-line design
- Fast and easy startup, thanks to tool-free Push-in connection technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 110-250 VDC | |
| Power | 30 W | |
| efficiency | 89.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 22.5 mm | |
| Height | 106 mm | |
| Depth | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |