1399935 | Phoenix Contact
Power supply, 1-phase, 12 VDC, 2.5 A, 30 W, 1399935
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.0591 € *
Available in 5 Days: 695 pcs. - if ordered today
Total Price:
47.06 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0591 €
5 pcs.
45.0130 €
10 pcs.
43.1375 €
25 pcs.
41.4120 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, 1399935, Phoenix Contact
Primary-switched power supply unit, UNO POWER, Push-in connection, DIN rail mounting, input: 1-phase, output: 12 V DC / 2.5 A, adjustable from 10 V DC - 18 V DC.
Features
- Save space in the control cabinet thanks to an extremely narrow overall width
- Save energy, thanks to a high degree of efficiency
- Outdoor installation possible, with a wide temperature range of -25°C - +70°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 110-250 VDC | |
| Power | 30 W | |
| efficiency | 88.9 % | |
| Degree of protection (IP) | IP20 | |
| Width | 21 mm | |
| Height | 90 mm | |
| Depth | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |