1399932 | Phoenix Contact

Power supply, 1-phase, 24 VDC, 1.3 A, 30 W, 1399932

Order No.: 64P7762
EAN: 4063151786328
MPN:
1399932
UNO2-PS/1AC/24DC/30W/PT
Series: UNO POWER
1399932 Phoenix Contact DIN Rail Power Supplies Image 1
1399932 Phoenix Contact DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.8136 € *
Available in 5 Days: 638 pcs. - if ordered today
Total Price:
43.81 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8136 €
5 pcs.
41.9087 €
10 pcs.
40.1625 €
25 pcs.
38.5560 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, 1399932, Phoenix Contact

Primary-switched power supply unit, UNO POWER, Push-in connection, DIN rail mounting, input: 1-phase, output: 24 V DC / 1.3 A, adjustable from 24 V DC - 29 V DC.

Features

  • Save space in the control cabinet thanks to an extremely narrow overall width
  • Save energy, thanks to a high degree of efficiency
  • Outdoor installation possible, with a wide temperature range of -25°C - +70°C
Technical specifications
Filter Property Value
Version 1-phase
Number of outputs 1
Output current 1.3 A
Output voltage DC 24 VDC
Input voltage AC 110-250 VDC
Power 30 W
efficiency 90.5 %
Degree of protection (IP) IP20
Width 21 mm
Height 90 mm
Depth 90 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin VN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes