1362783 | Phoenix Contact

Power supply, 3-phase, 24 VDC, 5 A, 120 W, 1362783

Order No.: 64P7735
EAN: 4063151706753
MPN:
1362783
TRIO3-PS/3AC/24DC/5
Series: TRIO POWER
1362783 Phoenix Contact DIN Rail Power Supplies Image 1
1362783 Phoenix Contact DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.2313 € *
Available in 5 Days: 2,676 pcs. - if ordered today
Total Price:
121.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
121.2313 €

Power supply, 1362783, Phoenix Contact

Primary-switched power supply unit, TRIO POWER, Push-in connection, DIN rail mounting, input: 3-phase, output: 24 V DC / 5 A, adjustable from 24 V DC - 28 V DC.

Features

  • Space-saving due to its low overall width and capability of being mounted side by side
  • Robust and reliable due to dynamic boost with a powerful output characteristic curve
  • Easy handling with Push-in connection technology
  • Smart diagnostics with multicolor LEDs and collective relay contact for a clear status display, with optional IO-Link
  • High system availability: power reliability in one device due to the integrated compact multi-channel circuit breaker
Technical specifications
Filter Property Value
Version 3-phase
Number of outputs 1
Output current 5 A
Output voltage DC 24 VDC
Input voltage AC 400-500 VAC
Power 120 W
efficiency 90.5 %
Degree of protection (IP) IP20
Width 35 mm
Height 135 mm
Depth 120 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes