1159045 | Phoenix Contact
Power supply, 3-phase, 24 VDC, 40 A, 960 W, 1159045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
290.5980 € *
Available in 5 Days: 1,539 pcs. - if ordered today
Power supply, 1159045, Phoenix Contact
Primary-switched power supply unit, TRIO POWER, Push-in connection, DIN rail mounting, input: 3-phase, output: 24 V DC / 40 A, adjustable from 24 V DC - 28 V DC.
Features
- Space-saving due to its low overall width and capability of being mounted side by side
- Robust and reliable due to dynamic boost with a powerful output characteristic curve
- Easy handling with Push-in connection technology
- Smart diagnostics with multicolor LEDs and collective relay contact for a clear status display, with optional IO-Link
- High system availability: power reliability in one device due to the integrated compact multi-channel circuit breaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Number of outputs | 1 | |
| Output current | 40 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 400-500 VAC | |
| Power | 960 W | |
| efficiency | 95.4 % | |
| Degree of protection (IP) | IP20 | |
| Width | 90 mm | |
| Height | 135 mm | |
| Depth | 167 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |