1335699 | Phoenix Contact
Power supply, 1-phase, 5 VDC, 3 A, 15 W, 1335699
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0944 € *
Available in 5 Days: 3,592 pcs. - if ordered today
Total Price:
34.09 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0944 €
10 pcs.
32.5447 €
25 pcs.
31.1297 €
50 pcs.
29.4240 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, 1335699, Phoenix Contact
Primary-switched power supply unit, STEP POWER, Push-in connection, DIN rail or direct mounting, Integrated cable groove with strain relief, input: 1-phase, output: 5 V DC / 3 A, USB-A up to 15 W.
Features
- Energy savings with the highest level of efficiency in no-load and part-load operation (Efficiency Level VI)
- Space savings in the control cabinet due to the narrow design combined with increased performance (up to 100%)
- Approval for household purposes (EN 60335) allows use in domestic applications
- Quick and easy startup with tool-free Push-in connection technology at a 45° angle with double terminal points
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 110-250 VDC | |
| Power | 15 W | |
| efficiency | 81.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 18 mm | |
| Height | 90 mm | |
| Depth | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |