1252697 | Phoenix Contact
Power supply, 1-phase, 24 VDC, 20 A, 480 W, 1252697
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
294.5329 € *
Available in 5 Days: 2,703 pcs. - if ordered today
Power supply, 1252697, Phoenix Contact
Primary-switched power supply unit, TRIO POWER, Push-in connection, 8-channel electronic circuit breaker, IO-Link, DIN rail mounting, input: 1-phase, output: 24 V DC / 20 A, adjustable from 24 V DC - 28 V DC.
Features
- Power reliability in one device due to the integrated multi-channel device protection
- Low installation costs due to 70% less wiring and installation effort
- Easy commissioning through intuitive manual operation or parameterization via IO-Link
- High availability due to prioritized load management with intelligent self-monitoring functionality
- Space-saving due to its low overall width and capability of being mounted side by side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 100-240 VDC | |
| Power | 480 W | |
| efficiency | 93.4 % | |
| Degree of protection (IP) | IP20 | |
| Width | 88 mm | |
| Height | 135 mm | |
| Depth | 132 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |