1252696 | Phoenix Contact

Power supply, 1-phase, 24 VDC, 10 A, 240 W, 1252696

Order No.: 64P7723
EAN: 4063151360863
MPN:
1252696
TRIO3-PS/1AC/24DC/10/4C/IOL
Series: TRIO POWER
1252696 Phoenix Contact DIN Rail Power Supplies Image 1
1252696 Phoenix Contact DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
191.0432 € *
Available in 5 Days: 1,835 pcs. - if ordered today
Total Price:
191.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
191.0432 €

Power supply, 1252696, Phoenix Contact

Primary-switched power supply unit, TRIO POWER, Push-in connection, 4-channel electronic circuit breaker, IO-Link, DIN rail mounting, input: 1-phase, output: 24 V DC / 10 A, adjustable from 24 V DC - 28 V DC.

Features

  • Power reliability in one device due to the integrated multi-channel device protection
  • Low installation costs due to 70% less wiring and installation effort
  • Easy commissioning through intuitive manual operation or parameterization via IO-Link
  • High availability due to prioritized load management with intelligent self-monitoring functionality
  • Space-saving due to its low overall width and capability of being mounted side by side
Technical specifications
Filter Property Value
Version 1-phase
Number of outputs 1
Output current 10 A
Output voltage DC 24 VDC
Input voltage AC 100-240 VDC
Power 240 W
efficiency 94.5 %
Degree of protection (IP) IP20
Width 68 mm
Height 135 mm
Depth 132 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes