1088850 | Phoenix Contact
Power supply, 1-phase, 12 VDC, 4.6 A, 55 W, 1088850
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.6201 € *
Available in 10 days: 2,387 pcs. - if ordered today
Total Price:
57.62 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6201 €
5 pcs.
55.9970 €
10 pcs.
55.2193 €
25 pcs.
53.7269 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, 1088850, Phoenix Contact
Primary-switched UNO POWER power supply for DIN rail mounting, IEC 60335-1, input: 1-phase, output: 12 V DC / 55 W.
Features
- Flexible mounting by simply snapping onto the DIN rail
- More space in the control cabinet with up to 20 % higher power density
- Maximum energy efficiency, thanks to over 90 % efficiency and extremely low idling losses under 0.3 W
- Outdoor installation, thanks to the wide temperature range from -25 °C - +70 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Number of outputs | 1 | |
| Output current | 4.6 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 55 W | |
| efficiency | 87 % | |
| Degree of protection (IP) | IP20 | |
| Width | 35 mm | |
| Height | 90 mm | |
| Depth | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |