1088491 | Phoenix Contact
Power supply, 1-phase, 24 VDC, 2.5 A, 60 W, 1088491
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.4901 € *
Available in 5 Days: 9,118 pcs. - if ordered today
Total Price:
54.49 € *
Price list
Quantity
Price per unit*
1 pcs.
54.4901 €
5 pcs.
52.1220 €
10 pcs.
49.9443 €
25 pcs.
47.9451 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, 1088491, Phoenix Contact
Primary-switched power supply unit, STEP POWER, Push-in connection, DIN rail or direct mounting, input: 1-phase, output: 24 V DC / 2.5 A, adjustable from 22 V DC - 27 V DC.
Features
- Energy savings with the highest level of efficiency in no-load and part-load operation (Efficiency Level VI)
- Space savings in the control cabinet due to the narrow design combined with increased performance (up to 100%)
- Approval for household purposes (EN 60335) allows use in domestic applications
- Quick and easy startup with tool-free Push-in connection technology at a 45° angle with double terminal points
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 110-250 VDC | |
| Power | 60 W | |
| efficiency | 89 % | |
| Degree of protection (IP) | IP20 | |
| Width | 54 mm | |
| Height | 90 mm | |
| Depth | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |