2200523 | Phoenix Contact
Plastic upper part of housing, (L x W x H) 45.85 x 90.4 x 99 mm, light gray, IP20, 2200523
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4026 € *
Available in 5 Days: 25 pcs. - if ordered today
Upper part of housing, 2200523, Phoenix Contact
DIN rail housing, upper housing part for connectors with header, Width: 90.4 mm, Height: 99 mm, Depth: 45.85 mm, Color: light grey (7035)
Features
- Tool-free mounting
- Flammability rating V0 in accordance with UL 94
- Variety of connection technology
- Can be mounted on the DIN rail
- With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Length | 45.85 mm | |
| Width | 90.4 mm | |
| Height | 99 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |