3000761 | Phoenix Contact

Device circuit breaker, electronic, 1 pole, 2 A, 12 V (DC), screw connection, DIN rail, 3000761

Order No.: 64P8028
EAN: 4046356708555
MPN:
3000761
EC 1 12DC/2A S-R
Series: EC
3000761 Phoenix Contact Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.2957 € *
Available in 5 Days: 29 pcs. - if ordered today
Total Price:
64.30 € *
Price list
Quantity
Price per unit*
1 pcs.
64.2957 €
2 pcs.
62.4869 €
5 pcs.
61.6182 €
10 pcs.
59.9522 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic circuit breaker, 3000761, Phoenix Contact

Electronic circuit breaker, reset input and status output, nominal current: 2 A.

Technical specifications
Filter Property Value
Product type circuit breaker
Version electronic
Pin number 1 pole
Rated current 2 A
Rated voltage (DC) 12 V
Connection screw connection
Type of mounting DIN rail
Actuator slide switch
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes