3000760 | Phoenix Contact
Device circuit breaker, electronic, 1 pole, 1 A, 12 V (DC), screw connection, DIN rail, 3000760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.1985 € *
Available in 10 days: 57 pcs. - if ordered today
Total Price:
69.20 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1985 €
2 pcs.
67.2469 €
5 pcs.
66.3068 €
10 pcs.
64.5218 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic circuit breaker, 3000760, Phoenix Contact
Electronic circuit breaker, reset input and status output, nominal current: 1 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Pin number | 1 pole | |
| Rated current | 1 A | |
| Rated voltage (DC) | 12 V | |
| Connection | screw connection | |
| Type of mounting | DIN rail | |
| Actuator | slide switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |