2909903 | Phoenix Contact
Device circuit breaker, electronic, 1 pole, 2 A, 24 V (DC), push-in, DIN rail, IP20, 2909903
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3029 € *
Available in 5 Days: 1,166 pcs. - if ordered today
Total Price:
46.30 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3029 €
5 pcs.
44.2918 €
10 pcs.
42.4473 €
25 pcs.
40.7456 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic circuit breaker, 2909903, Phoenix Contact
1-channel, electronic circuit breaker for protecting loads at 24 V DC against overload and short circuit. Easy potential distribution with components from the CLIPLINE complete terminal block system. With fixed nominal current. For installation on DIN rails.
Features
- Simple application setup due to bridging option to CLIPLINE complete terminal block system
- More space in the control cabinet: narrowest protection on just 6 mm width
- Individual setup for suitable protection, exactly according to your requirements
- Optimum protection for cables and sensors as well as NEC Class 2 circuits by means of an additional internal output fuse
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Pin number | 1 pole | |
| Rated current | 2 A | |
| Rated voltage (DC) | 24 V | |
| Connection | push-in | |
| Type of mounting | DIN rail | |
| Actuator | lever | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |