2909902 | Phoenix Contact

Device circuit breaker, electronic, 1 pole, 1 A, 24 V (DC), push-in, DIN rail, IP20, 2909902

Order No.: 64P7711
EAN: 4055626408705
MPN:
2909902
PTCB E1 24DC/1A NO
Series: PTCB
2909902 Phoenix Contact Device Circuit Breakers Image 1
2909902 Phoenix Contact Device Circuit Breakers Image 2
2909902 Phoenix Contact Device Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.8515 € *
Available in 5 Days: 955 pcs. - if ordered today
Total Price:
43.85 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8515 €
5 pcs.
41.9475 €
10 pcs.
40.1982 €
25 pcs.
38.5917 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic circuit breaker, 2909902, Phoenix Contact

1-channel, electronic circuit breaker for protecting loads at 24 V DC against overload and short circuit. Easy potential distribution with components from the CLIPLINE complete terminal block system. With fixed nominal current. For installation on DIN rails.

Features

  • Simple application setup due to bridging option to CLIPLINE complete terminal block system
  • More space in the control cabinet: narrowest protection on just 6 mm width
  • Individual setup for suitable protection, exactly according to your requirements
  • Optimum protection for cables and sensors as well as NEC Class 2 circuits by means of an additional internal output fuse
Technical specifications
Filter Property Value
Product type circuit breaker
Version electronic
Pin number 1 pole
Rated current 1 A
Rated voltage (DC) 24 V
Connection push-in
Type of mounting DIN rail
Actuator lever
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes