2800875 | Phoenix Contact
Circuit breaker, thermal-magnetic, 2 pole, 8 A, 80 V (DC), faston plug, IP30, 2800875
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.3468 € *
Available in 10 days: 59 pcs. - if ordered today
Total Price:
85.35 € *
Price list
Quantity
Price per unit*
1 pcs.
85.3468 €
2 pcs.
82.9668 €
5 pcs.
80.7296 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal-magnetic circuit breaker, 2800875, Phoenix Contact
Thermal-magnetic circuit breaker, 2-position, tripping characteristic SFB, 2 changeover contact, plug for base element.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal-magnetic | |
| Pin number | 2 pole | |
| Rated current | 8 A | |
| Rated voltage (DC) | 80 V | |
| Connection | faston plug | |
| Actuator | slide switch | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |