2800874 | Phoenix Contact

Circuit breaker, thermal-magnetic, 2 pole, 6 A, 80 V (DC), faston plug, IP30, 2800874

Order No.: 64P6968
EAN: 4063151908744
MPN:
2800874
CB TM2 6A SFB P
Series: CB
2800874 Phoenix Contact Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.8617 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
77.86 € *
Price list
Quantity
Price per unit*
1 pcs.
77.8617 €
2 pcs.
75.6959 €
5 pcs.
73.6491 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal-magnetic circuit breaker, 2800874, Phoenix Contact

Thermal-magnetic circuit breaker, 2-position, tripping characteristic SFB, 2 changeover contact, plug for base element.

Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal-magnetic
Pin number 2 pole
Rated current 6 A
Rated voltage (DC) 80 V
Connection faston plug
Actuator slide switch
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin ID
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No