1524930 | Phoenix Contact
Device circuit breaker, electronic, 1 pole, 20 A, 12 V (DC), push-in, rail, IP20, 1524930
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.2286 € *
Available in 10 days: 44 pcs. - if ordered today
Total Price:
83.23 € *
Price list
Quantity
Price per unit*
1 pcs.
83.2286 €
2 pcs.
80.9200 €
5 pcs.
78.7304 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic circuit breaker, 1524930, Phoenix Contact
1-channel electronic circuit breaker module for protecting loads at 12 and 24 V DC against overload and short circuit with current limit. Fixed nominal current of 20 A. For DIN rail installation via the CAPAROC current rails.
Features
- The customizable standard, thanks to individual combinations of the future-proof modular system
- Easy operation for everyone through tool-free assembly, uninterrupted installation, and transparent operating state
- Protection and supply of particularly large loads, thanks to the extended nominal current range up to 20 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Pin number | 1 pole | |
| Rated current | 20 A | |
| Rated voltage (DC) | 12 V | |
| Connection | push-in | |
| Type of mounting | rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |