1524929 | Phoenix Contact

Device circuit breaker, electronic, 1 pole, 12 A, 12 V (DC), push-in, rail, IP20, 1524929

Order No.: 64P7851
EAN: 4063151991388
MPN:
1524929
CAPAROC E1 12-24DC/12A
Series: CAPAROC
1524929 Phoenix Contact Device Circuit Breakers Image 1
1524929 Phoenix Contact Device Circuit Breakers Image 2
1524929 Phoenix Contact Device Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.0640 € *
Available in 5 Days: 216 pcs. - if ordered today
Total Price:
78.06 € *
Price list
Quantity
Price per unit*
1 pcs.
78.0640 €
2 pcs.
75.8982 €
5 pcs.
73.8395 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic circuit breaker, 1524929, Phoenix Contact

1-channel electronic circuit breaker module for protecting loads at 12 and 24 V DC against overload and short circuit with current limit. Fixed nominal current of 12 A. For DIN rail installation via the CAPAROC current rails.

Features

  • The customizable standard, thanks to individual combinations of the future-proof modular system
  • Easy operation for everyone through tool-free assembly, uninterrupted installation, and transparent operating state
  • Protection and supply of particularly large loads, thanks to the extended nominal current range up to 20 A
Technical specifications
Filter Property Value
Product type circuit breaker
Version electronic
Pin number 1 pole
Rated current 12 A
Rated voltage (DC) 12 V
Connection push-in
Type of mounting rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes