1499941 | Phoenix Contact
Device circuit breaker, thermal, 1 pole, 7.5 A, 32 V (DC), pluggable, on basic element, IP30, 1499941
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2582 € *
Available in 10 days: 485 pcs. - if ordered today
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
10 pcs.
8.6870 €
50 pcs.
8.1753 €
100 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal device circuit breaker, 1499941, Phoenix Contact
1-channel thermal device circuit breaker for protecting loads up to 32 V DC in the event of an overload. Fuse type: fast-acting. Can be plugged onto fuse terminal blocks and interfaces for flat plug-in fuse of type C according to standard ISO 8820-3. With fixed nominal current: 7.5 A.
Features
- Fast, replacement part-free recommissioning after an event with the reconnection options
- Easy to retrofit in existing systems with vehicle flat-type fuses with identical pin connector pattern
- Easy identification of the nominal current value via color marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 7.5 A | |
| Rated voltage (DC) | 32 V | |
| Connection | pluggable | |
| Type of mounting | on basic element | |
| Actuator | push button | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |