0916611 | Phoenix Contact
Circuit breaker, thermal-magnetic, 1 pole, 12 A, 240 V (AC), screw connection, DIN rail, IP40, 0916611
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6937 € *
Available in 5 Days: 735 pcs. - if ordered today
Total Price:
21.69 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6937 €
10 pcs.
20.3609 €
25 pcs.
19.1828 €
50 pcs.
18.1237 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal-magnetic circuit breaker, 0916611, Phoenix Contact
Thermal-magnetic circuit breaker, 1-position, for DIN rail mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal-magnetic | |
| Pin number | 1 pole | |
| Rated current | 12 A | |
| Rated voltage (AC) | 240 V | |
| Connection | screw connection | |
| Type of mounting | DIN rail | |
| Actuator | toggle actuator | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |