0916606 | Phoenix Contact
Circuit breaker, thermal-magnetic, 1 pole, 4 A, 240 V (AC), screw connection, DIN rail, IP40, 0916606
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5735 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
24.57 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5735 €
10 pcs.
23.0622 €
25 pcs.
21.7413 €
50 pcs.
20.5394 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal-magnetic circuit breaker, 0916606, Phoenix Contact
Thermal-magnetic circuit breaker, 1-position, for DIN rail mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal-magnetic | |
| Pin number | 1 pole | |
| Rated current | 4 A | |
| Rated voltage (AC) | 240 V | |
| Connection | screw connection | |
| Type of mounting | DIN rail | |
| Actuator | toggle actuator | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |