0916610 | Phoenix Contact

Circuit breaker, thermal-magnetic, 1 pole, 10 A, 240 V (AC), screw connection, DIN rail, IP40, 0916610

Order No.: 64P7052
EAN: 4063151908744
MPN:
0916610
UT 6-TMC M 10A
Series: UT 6-TMC
0916610 Phoenix Contact Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6937 € *
Available in 5 Days: 546 pcs. - if ordered today
Total Price:
21.69 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6937 €
10 pcs.
20.3609 €
25 pcs.
19.1828 €
50 pcs.
18.1237 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal-magnetic circuit breaker, 0916610, Phoenix Contact

Thermal-magnetic circuit breaker, 1-position, for DIN rail mounting.

Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal-magnetic
Pin number 1 pole
Rated current 10 A
Rated voltage (AC) 240 V
Connection screw connection
Type of mounting DIN rail
Actuator toggle actuator
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CZ
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No