0916608 | Phoenix Contact

Circuit breaker, thermal-magnetic, 1 pole, 6 A, 240 V (AC), screw connection, DIN rail, IP40, 0916608

Order No.: 64P7061
EAN: 4063151908744
MPN:
0916608
UT 6-TMC M 6A
Series: UT 6-TMC
0916608 Phoenix Contact Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8599 € *
Available in 5 Days: 251 pcs. - if ordered today
Total Price:
22.86 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8599 €
10 pcs.
21.4557 €
25 pcs.
20.2181 €
50 pcs.
19.0995 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal-magnetic circuit breaker, 0916608, Phoenix Contact

Thermal-magnetic circuit breaker, 1-position, for DIN rail mounting.

Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal-magnetic
Pin number 1 pole
Rated current 6 A
Rated voltage (AC) 240 V
Connection screw connection
Type of mounting DIN rail
Actuator toggle actuator
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362010
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes