0915852 | Phoenix Contact

Circuit breaker, thermal-magnetic, 1 pole, 16 A, 250 V (AC), faston plug, IP30, 0915852

Order No.: 64P7316
EAN: 4063151908744
MPN:
0915852
TMCP 1 M1 300 16,0A
Series: TMCP
0915852 Phoenix Contact Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.7142 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.71 € *
Price list
Quantity
Price per unit*
1 pcs.
59.7142 €
2 pcs.
58.0006 €
5 pcs.
56.3941 €
10 pcs.
54.8709 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal-magnetic circuit breaker, 0915852, Phoenix Contact

Thermal-magnetic circuit breaker, 1-position, normal blow, 1 N/O contact and 1 N/C contact

Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal-magnetic
Pin number 1 pole
Rated current 16 A
Rated voltage (AC) 250 V
Connection faston plug
Actuator slide switch
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No