0915849 | Phoenix Contact
Circuit breaker, thermal-magnetic, 1 pole, 12 A, 250 V (AC), faston plug, IP30, 0915849
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.2600 € *
Available in 10 days: 6 pcs. - if ordered today
Total Price:
64.26 € *
Price list
Quantity
Price per unit*
1 pcs.
64.2600 €
2 pcs.
62.4155 €
5 pcs.
60.6900 €
10 pcs.
59.0478 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal-magnetic circuit breaker, 0915849, Phoenix Contact
Thermal-magnetic circuit breaker, 1-position, normal blow, 1 N/O contact and 1 N/C contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal-magnetic | |
| Pin number | 1 pole | |
| Rated current | 12 A | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug | |
| Actuator | slide switch | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |